Similar

SR595A220GAATR1 | |
|---|---|
DigiKey Part Number | SR595A220GAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR595A220GAATR1 |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155A220GAA | KYOCERA AVX | 0 | SR155A220GAA-ND | 0,38077 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36747 € | 1.102,41 € |
| Unit Price without VAT: | 0,36747 € |
|---|---|
| Unit Price with VAT: | 0,43729 € |


