SR305C684KAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,71774 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,12538 €
Datasheet

Direct


KEMET
In Stock: 75
Unit Price: 2,73000 €
Datasheet

Direct


TDK
In Stock: 676
Unit Price: 0,54000 €
Datasheet

Direct


TDK
In Stock: 444
Unit Price: 0,33000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,65067 €
Datasheet

Direct


Murata Electronics
In Stock: 60
Unit Price: 0,69000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.040
Unit Price: 0,67000 €
Datasheet

Upgrade


TDK
In Stock: 1.266
Unit Price: 1,51000 €
Datasheet

Upgrade


TDK
In Stock: 1.072
Unit Price: 0,62000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 262
Unit Price: 0,75000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,23051 €
Datasheet

Similar


KEMET
In Stock: 3.231
Unit Price: 0,50000 €
Datasheet

Similar


TDK
In Stock: 850
Unit Price: 0,59000 €
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C684KAATR1

DigiKey Part Number
478-SR305C684KAATR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305C684KAATR1
Description
CAP CER 0.68UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR305C684KARTR1KYOCERA AVX0SR305C684KARTR1-ND0,71774 €MFR Recommended
SR301C684KARTR1KYOCERA AVX0SR301C684KARTR1-ND1,12538 €Upgrade
C330C684K5R5TAKEMET75399-4423-ND2,73000 €Direct
FK20X7R1H684KN000TDK676445-FK20X7R1H684KN000-ND0,54000 €Direct
FK24X7R1H684KR000TDK444445-FK24X7R1H684K-ND0,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes