Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct

SR305C105KAT | |
|---|---|
DigiKey Part Number | SR305C105KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR305C105KAT |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C105KARTR1 | KYOCERA AVX | 4.806 | 478-11036-1-ND | 1,71000 € | Direct |
| SR305C105KAA | KYOCERA AVX | 0 | 478-4657-ND | 2,53000 € | Direct |
| SR211C105KAR | KYOCERA AVX | 9.939 | 478-4473-ND | 1,18000 € | Upgrade |
| SR211C105KARTR1 | KYOCERA AVX | 74 | 478-SR211C105KARTR1CT-ND | 1,13000 € | Upgrade |
| SR215C105JAR | KYOCERA AVX | 813 | 478-SR215C105JAR-ND | 1,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30904 € | 618,08 € |
| Unit Price without VAT: | 0,30904 € |
|---|---|
| Unit Price with VAT: | 0,36776 € |









