Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR305C105KAATR2 | |
|---|---|
DigiKey Part Number | 478-SR305C105KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR305C105KAATR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305C105KARAP1 | KYOCERA AVX | 1.094 | 478-SR305C105KARAP1CT-ND | 0,93000 € | Parametric Equivalent |
| SR305C105KARAP2 | KYOCERA AVX | 0 | 478-SR305C105KARAP2TB-ND | 0,96429 € | Parametric Equivalent |
| SR305C105KARTR2 | KYOCERA AVX | 1.056 | 478-SR305C105KARTR2CT-ND | 0,93000 € | Parametric Equivalent |
| SR655C105KAA | KYOCERA AVX | 0 | 478-SR655C105KAA-ND | 0,46168 € | Parametric Equivalent |
| SR655C105KAR | KYOCERA AVX | 0 | 478-SR655C105KAR-ND | 0,46538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30904 € | 618,08 € |
| Unit Price without VAT: | 0,30904 € |
|---|---|
| Unit Price with VAT: | 0,36776 € |



