0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR302C104KAATR2

DigiKey Part Number
478-SR302C104KAATR2TR-ND - Tape & Reel (TR)
478-SR302C104KAATR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR302C104KAATR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04100 €10,41 €
500,83660 €41,83 €
1000,77320 €77,32 €
5000,66610 €333,05 €
1.0000,63297 €632,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,46504 €4.930,08 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €