
SR301C474KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR301C474KAATR1TR-ND - Tape & Reel (TR) 478-SR301C474KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301C474KAATR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C474KAR | KYOCERA AVX | 487 | 478-5742-ND | 1,08000 € | Direct |
| SR301C474KARTR1 | KYOCERA AVX | 2.149 | 478-7352-1-ND | 1,08000 € | Direct |
| SR301C474KARTR2 | KYOCERA AVX | 5.956 | 478-7353-1-ND | 1,08000 € | Direct |
| C322C474K1R5TA | KEMET | 800 | 399-9812-ND | 0,87000 € | Direct |
| FK20X7R2A474KN000 | TDK | 770 | 445-FK20X7R2A474KN000-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,43130 € | 215,65 € |
| 1.000 | 0,40716 € | 407,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38730 € | 774,60 € |
| 4.000 | 0,37095 € | 1.483,80 € |
| 6.000 | 0,36276 € | 2.176,56 € |
| 10.000 | 0,35368 € | 3.536,80 € |
| 14.000 | 0,34837 € | 4.877,18 € |
| 20.000 | 0,34326 € | 6.865,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

