Parametric Equivalent

SR301A103GAATR1 | |
|---|---|
DigiKey Part Number | 478-SR301A103GAATR1TR-ND - Tape & Reel (TR) 478-SR301A103GAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301A103GAATR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301A103GAR | KYOCERA AVX | 0 | 478-SR301A103GAR-ND | 9,56836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 14,19400 € | 141,94 € |
| 50 | 12,27580 € | 613,79 € |
| 100 | 11,04820 € | 1.104,82 € |
| 500 | 10,20420 € | 5.102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,31108 € | 18.622,16 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |


