SR301A103GAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 9,56836 €
Datasheet
10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301A103GAATR1

DigiKey Part Number
478-SR301A103GAATR1TR-ND - Tape & Reel (TR)
478-SR301A103GAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301A103GAATR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,34000 €15,34 €
1014,19400 €141,94 €
5012,27580 €613,79 €
10011,04820 €1.104,82 €
50010,20420 €5.102,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,31108 €18.622,16 €
Manufacturers Standard Package
Unit Price without VAT:15,34000 €
Unit Price with VAT:18,25460 €