
SR295C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-11040-2-ND - Tape & Reel (TR) 478-11040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR295C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09766 € | 48,83 € |
| 1.000 | 0,09226 € | 92,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08789 € | 263,67 € |
| 6.000 | 0,08362 € | 501,72 € |
| 9.000 | 0,07981 € | 718,29 € |
| 15.000 | 0,07936 € | 1.190,40 € |
| 21.000 | 0,07898 € | 1.658,58 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

