Direct
Similar

SR292C391KAATR1 | |
|---|---|
DigiKey Part Number | SR292C391KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR292C391KAATR1 |
Description | CAP CER 390PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K391K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RK5TL2-ND | 0,06433 € | Direct |
| K391K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RK5TH5-ND | 0,06433 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14275 € | 856,50 € |
| Unit Price without VAT: | 0,14275 € |
|---|---|
| Unit Price with VAT: | 0,16987 € |



