Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR291C104KARTR1

DigiKey Part Number
478-11038-2-ND - Tape & Reel (TR)
478-11038-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR291C104KARTR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR291C104KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11620 €5,81 €
1000,10300 €10,30 €
5000,08084 €40,42 €
1.0000,07398 €73,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06685 €200,55 €
6.0000,06264 €375,84 €
9.0000,06053 €544,77 €
15.0000,05819 €872,85 €
21.0000,05683 €1.193,43 €
30.0000,05551 €1.665,30 €
36.0000,05489 €1.976,04 €
72.0000,05279 €3.800,88 €
75.0000,05268 €3.951,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €