SR291C102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08314 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09458 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09381 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09381 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08590 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.777
Unit Price: 0,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05102 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14198 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19406 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13465 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13724 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10554 €
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR291C102KAATR1

DigiKey Part Number
SR291C102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR291C102KAATR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071C102KAATR1KYOCERA AVX0SR071C102KAATR1-ND0,08314 €Direct
SR071C102KARKYOCERA AVX0SR071C102KAR-ND0,09458 €Direct
SR071C102KARAP2KYOCERA AVX0SR071C102KARAP2-ND0,09381 €Direct
SR071C102KARTR1KYOCERA AVX0SR071C102KARTR1-ND0,09381 €Direct
SR071C102KATKYOCERA AVX0SR071C102KAT-ND0,08590 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10554 €316,62 €
Manufacturers Standard Package
Unit Price without VAT:0,10554 €
Unit Price with VAT:0,12559 €