
SR275E105MAA | |
---|---|
DigiKey Part Number | SR275E105MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR275E105MAA |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.260" L x 0.150" W (6.60mm x 3.81mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,45419 € | 454,19 € |
Unit Price without VAT: | 0,45419 € |
---|---|
Unit Price with VAT: | 0,54049 € |