Similar
Similar
Similar
Similar

SR271E224MAR | |
|---|---|
DigiKey Part Number | SR271E224MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR271E224MAR |
Description | CAP CER 0.22UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211E224MARTR1 | KYOCERA AVX | 0 | SR211E224MARTR1-ND | 0,19341 € | Similar |
| SR301E224MAATR1 | KYOCERA AVX | 0 | SR301E224MAATR1-ND | 0,19382 € | Similar |
| SR301E224MAR | KYOCERA AVX | 0 | SR301E224MAR-ND | 0,27567 € | Similar |
| C330C224M1U5TA | KEMET | 665 | 399-4402-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27170 € | 271,70 € |
| Unit Price without VAT: | 0,27170 € |
|---|---|
| Unit Price with VAT: | 0,32332 € |




