Similar
Similar
Similar
Similar

SR271E104MAR | |
|---|---|
DigiKey Part Number | SR271E104MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR271E104MAR |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C104M1U5TA | KEMET | 15.480 | 399-4265-ND | 0,47000 € | Similar |
| C322C104M1U5TA | KEMET | 17.184 | 399-4330-ND | 0,47000 € | Similar |
| C322C104M1U5TA7301 | KEMET | 2.634 | 399-9878-1-ND | 0,47000 € | Similar |
| C330C104M1U5TA | KEMET | 1.526 | 399-4388-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15167 € | 303,34 € |
| Unit Price without VAT: | 0,15167 € |
|---|---|
| Unit Price with VAT: | 0,18049 € |




