Similar
Similar
Similar
Similar
Similar

SR271E104MAA | |
|---|---|
DigiKey Part Number | SR271E104MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR271E104MAA |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.260" L x 0.150" W (6.60mm x 3.81mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14722 € | 294,44 € |
| Unit Price without VAT: | 0,14722 € |
|---|---|
| Unit Price with VAT: | 0,17519 € |





