Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR215E474MARAP2 | |
|---|---|
DigiKey Part Number | 478-SR215E474MARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR215E474MARAP2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E474MAATR2 | KYOCERA AVX | 0 | 478-SR215E474MAATR2-ND | 0,10229 € | Parametric Equivalent |
| SR215E474MART | KYOCERA AVX | 0 | 478-SR215E474MART-ND | 0,11595 € | Parametric Equivalent |
| SR215E474MARTR2 | KYOCERA AVX | 2.680 | 478-SR215E474MARTR2CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11578 € | 347,34 € |
| Unit Price without VAT: | 0,11578 € |
|---|---|
| Unit Price with VAT: | 0,13778 € |


