
SR215E334MAATR1 | |
|---|---|
DigiKey Part Number | 478-10737-2-ND - Tape & Reel (TR) 478-10737-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E334MAATR1 |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,10572 € | 52,86 € |
| 1.000 | 0,09725 € | 97,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08680 € | 260,40 € |
| 6.000 | 0,08169 € | 490,14 € |
| 9.000 | 0,07914 € | 712,26 € |
| 15.000 | 0,07630 € | 1.144,50 € |
| 21.000 | 0,07464 € | 1.567,44 € |
| 30.000 | 0,07305 € | 2.191,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

