0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E224MAATR1

DigiKey Part Number
478-SR215E224MAATR1TR-ND - Tape & Reel (TR)
478-SR215E224MAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215E224MAATR1
Description
CAP CER 0.22UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25200 €2,52 €
500,19000 €9,50 €
1000,16550 €16,55 €
5000,12258 €61,29 €
1.0000,10419 €104,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10937 €328,11 €
6.0000,10332 €619,92 €
9.0000,10029 €902,61 €
15.0000,09694 €1.454,10 €
21.0000,09498 €1.994,58 €
30.0000,09309 €2.792,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €