
SR215C223KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR215C223KAATR1TR-ND - Tape & Reel (TR) 478-SR215C223KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C223KAATR1 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C223KAR | KYOCERA AVX | 44 | 478-6009-ND | 0,31000 € | Direct |
| SR211C223KAA | KYOCERA AVX | 1.310 | 478-SR211C223KAA-ND | 0,32000 € | Upgrade |
| SR211C223KAR | KYOCERA AVX | 850 | 478-3181-ND | 0,37000 € | Upgrade |
| C322C223K5R5TA | KEMET | 2.969 | 399-4351-ND | 0,31000 € | Direct |
| FK28X7R1H223KN000 | TDK | 950 | 445-FK28X7R1H223KN000-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,08964 € | 89,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07981 € | 239,43 € |
| 6.000 | 0,07501 € | 450,06 € |
| 9.000 | 0,07260 € | 653,40 € |
| 15.000 | 0,06994 € | 1.049,10 € |
| 21.000 | 0,06838 € | 1.435,98 € |
| 30.000 | 0,06688 € | 2.006,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

