Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR215C104KAATRX | |
|---|---|
DigiKey Part Number | 478-SR215C104KAATRXTR-ND - Tape & Reel (TR) 478-SR215C104KAATRXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C104KAATRX |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215C104K4R | KYOCERA AVX | 2.215 | 478-5117-ND | 0,52000 € | Parametric Equivalent |
| AR215C104K4RTR1 | KYOCERA AVX | 3.902 | 478-AR215C104K4RTR1CT-ND | 0,50000 € | Parametric Equivalent |
| AR215C104K4RTR2 | KYOCERA AVX | 0 | 478-AR215C104K4RTR2-ND | 0,14777 € | Parametric Equivalent |
| SR215C104KAR3212 | KYOCERA AVX | 577 | 478-SR215C104KAR3212-ND | 0,44000 € | Parametric Equivalent |
| SR215C104KARAP1 | KYOCERA AVX | 0 | 478-SR215C104KARAP1TB-ND | 0,13116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12102 € | 363,06 € |
| 6.000 | 0,11452 € | 687,12 € |
| 9.000 | 0,11126 € | 1.001,34 € |
| 15.000 | 0,10765 € | 1.614,75 € |
| 21.000 | 0,10554 € | 2.216,34 € |
| 30.000 | 0,10351 € | 3.105,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



