
SR215A152FAR | |
|---|---|
DigiKey Part Number | 478-SR215A152FAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215A152FAR |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215A152FAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,51300 € | 75,65 € |
| 100 | 1,41470 € | 141,47 € |
| 500 | 1,24814 € | 624,07 € |
| 1.000 | 1,19659 € | 1.196,59 € |
| 3.000 | 1,13287 € | 3.398,61 € |
| 5.000 | 1,10929 € | 5.546,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

