Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR215A150KAATR1 | |
|---|---|
DigiKey Part Number | SR215A150KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215A150KAATR1 |
Description | CAP CER 15PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A150JARTR1 | KYOCERA AVX | 736 | 478-11027-1-ND | 0,71000 € | Upgrade |
| SR211A150KAR | KYOCERA AVX | 0 | 478-11028-ND | 0,10365 € | Upgrade |
| SR212A150JAA | KYOCERA AVX | 0 | SR212A150JAA-ND | 0,13715 € | Upgrade |
| SR212A150JARTR1 | KYOCERA AVX | 0 | SR212A150JARTR1-ND | 0,12175 € | Upgrade |
| SR212A150KAATR1 | KYOCERA AVX | 0 | SR212A150KAATR1-ND | 0,09498 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06130 € | 735,60 € |
| Unit Price without VAT: | 0,06130 € |
|---|---|
| Unit Price with VAT: | 0,07295 € |






