Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR212C332KAATR1 | |
|---|---|
DigiKey Part Number | SR212C332KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212C332KAATR1 |
Description | CAP CER 3300PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332K2R5TA | KEMET | 0 | 399-4359-ND | 0,08392 € | Direct |
| K332K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K15X7RK5TH5-ND | 0,11339 € | Direct |
| FK26X7R2J332KN000 | TDK | 294 | 445-FK26X7R2J332KN000-ND | 0,42000 € | Upgrade |
| K332K20X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K20X7RL5TH5-ND | 0,15620 € | Upgrade |
| RDER72J332K2K1H03B | Murata Electronics | 124 | 490-8935-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18437 € | 1.106,22 € |
| Unit Price without VAT: | 0,18437 € |
|---|---|
| Unit Price with VAT: | 0,21940 € |






