Similar

SR212A4R7CAT | |
|---|---|
DigiKey Part Number | SR212A4R7CAT-ND |
Manufacturer | |
Manufacturer Product Number | SR212A4R7CAT |
Description | CAP CER 4.7PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.25pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A4R7CAA | KYOCERA AVX | 0 | SR152A4R7CAA-ND | 0,27077 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30099 € | 300,99 € |
| Unit Price without VAT: | 0,30099 € |
|---|---|
| Unit Price with VAT: | 0,35818 € |


