Similar
Direct
Similar

SR211C563KAA | |
|---|---|
DigiKey Part Number | SR211C563KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211C563KAA |
Description | CAP CER 0.056UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C563KARTR1 | KYOCERA AVX | 0 | SR201C563KARTR1-ND | 0,13040 € | Similar |
| K563K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K20X7RH53H5-ND | 0,13018 € | Direct |
| K563K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K20X7RH53L2-ND | 0,13018 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14513 € | 290,26 € |
| Unit Price without VAT: | 0,14513 € |
|---|---|
| Unit Price with VAT: | 0,17270 € |




