Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade

SR211C222MAT | |
|---|---|
DigiKey Part Number | SR211C222MAT-ND |
Manufacturer | |
Manufacturer Product Number | SR211C222MAT |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C222MARTR1 | KYOCERA AVX | 0 | SR211C222MARTR1-ND | 0,10295 € | Direct |
| SR211C222JARTR1 | KYOCERA AVX | 0 | SR211C222JARTR1-ND | 0,13713 € | Upgrade |
| SR211C222KAATR1 | KYOCERA AVX | 0 | SR211C222KAATR1-ND | 0,11445 € | Upgrade |
| SR211C222KARTR1 | KYOCERA AVX | 0 | SR211C222KARTR1-ND | 0,08930 € | Upgrade |
| SR217C222KAR | KYOCERA AVX | 0 | SR217C222KAR-ND | 0,26802 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10689 € | 213,78 € |
| Unit Price without VAT: | 0,10689 € |
|---|---|
| Unit Price with VAT: | 0,12720 € |







