
SR211C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-11031-2-ND - Tape & Reel (TR) 478-11031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C104KARTR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C104KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,11814 € | 59,07 € |
| 1.000 | 0,10896 € | 108,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09961 € | 298,83 € |
| 6.000 | 0,09397 € | 563,82 € |
| 9.000 | 0,08967 € | 807,03 € |
| 15.000 | 0,08744 € | 1.311,60 € |
| 21.000 | 0,08618 € | 1.809,78 € |
| 30.000 | 0,08442 € | 2.532,60 € |
| 36.000 | 0,08359 € | 3.009,24 € |
| 72.000 | 0,08078 € | 5.816,16 € |
| 75.000 | 0,08063 € | 6.047,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

