
SR211C103KARTR1 | |
|---|---|
DigiKey Part Number | 478-7327-2-ND - Tape & Reel (TR) 478-7327-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C103KARTR1 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C103KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16964 € | 84,82 € |
| 1.000 | 0,15758 € | 157,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14557 € | 436,71 € |
| 6.000 | 0,13814 € | 828,84 € |
| 9.000 | 0,13085 € | 1.177,65 € |
| 15.000 | 0,12491 € | 1.873,65 € |
| 21.000 | 0,12456 € | 2.615,76 € |
| 30.000 | 0,11890 € | 3.567,00 € |
| 36.000 | 0,11875 € | 4.275,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

