Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR211C103KARAP1 | |
|---|---|
DigiKey Part Number | 478-SR211C103KARAP1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR211C103KARAP1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR211C103K4R | KYOCERA AVX | 0 | 478-4500-ND | 0,47000 € | Parametric Equivalent |
| AR211C103K4RTR1 | KYOCERA AVX | 0 | 478-AR211C103K4RTR1-ND | 0,13178 € | Parametric Equivalent |
| AR211C103K4RTR2 | KYOCERA AVX | 0 | 478-AR211C103K4RTR2-ND | 0,12545 € | Parametric Equivalent |
| SR211C103KAAAP1 | KYOCERA AVX | 0 | 478-SR211C103KAAAP1TB-ND | 0,12022 € | Parametric Equivalent |
| SR211C103KART | KYOCERA AVX | 0 | 478-SR211C103KART-ND | 0,15113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15803 € | 474,09 € |
| Unit Price without VAT: | 0,15803 € |
|---|---|
| Unit Price with VAT: | 0,18806 € |



