SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A102JARTR1

DigiKey Part Number
478-7321-2-ND - Tape & Reel (TR)
478-7321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A102JARTR1
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19600 €1,96 €
500,14500 €7,25 €
1000,12920 €12,92 €
5000,12594 €62,97 €
1.0000,12080 €120,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09711 €291,33 €
6.0000,08963 €537,78 €
9.0000,07212 €649,08 €
15.0000,07175 €1.076,25 €
21.0000,07153 €1.502,13 €
30.0000,07132 €2.139,60 €
72.0000,06904 €4.970,88 €
75.0000,06891 €5.168,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €