Direct
Upgrade
Similar
Similar

SR205E224MAATR1 | |
|---|---|
DigiKey Part Number | SR205E224MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205E224MAATR1 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205E224MAR | KYOCERA AVX | 0 | 478-4857-ND | 0,39000 € | Direct |
| SR201E224MARTR1 | KYOCERA AVX | 0 | SR201E224MARTR1-ND | 0,20356 € | Upgrade |
| C320C224M5U5TA | KEMET | 2.493 | 399-4289-ND | 0,39000 € | Similar |
| C322C224M5U5TA | KEMET | 6.248 | 399-4354-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07689 € | 461,34 € |
| Unit Price without VAT: | 0,07689 € |
|---|---|
| Unit Price with VAT: | 0,09150 € |




