Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR205E105MAATR1 | |
|---|---|
DigiKey Part Number | SR205E105MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205E105MAATR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E105MAA | KYOCERA AVX | 0 | 478-8039-ND | 0,46000 € | Similar |
| SR215E105MAATR1 | KYOCERA AVX | 0 | SR215E105MAATR1-ND | 0,13445 € | Similar |
| SR305E105MAATR1 | KYOCERA AVX | 1.439 | 478-7360-1-ND | 1,14000 € | Similar |
| SR325E105MAT | KYOCERA AVX | 0 | SR325E105MAT-ND | 0,38374 € | Similar |
| SR385E105MAR | KYOCERA AVX | 0 | SR385E105MAR-ND | 0,53842 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33249 € | 997,47 € |
| Unit Price without VAT: | 0,33249 € |
|---|---|
| Unit Price with VAT: | 0,39566 € |






