
SR205E103MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR205E103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205E103MAATR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.154" (3.90mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11881 € | 356,43 € |
| Unit Price without VAT: | 0,11881 € |
|---|---|
| Unit Price with VAT: | 0,14138 € |

