SR205C224KAA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,43855 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,36028 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,36028 €
Datasheet

Direct


TDK
In Stock: 2.063
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 1.338
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 1.437
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 833
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 2.974
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 2.518
Unit Price: 0,73000 €
Datasheet

Similar


TDK
In Stock: 302
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 8.126
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 357
Unit Price: 0,29000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.372
Unit Price: 0,46000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 65.993
Unit Price: 0,48000 €
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C224KAA

DigiKey Part Number
478-8035-ND
Manufacturer
Manufacturer Product Number
SR205C224KAA
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215C224KATKYOCERA AVX0SR215C224KAT-ND0,43855 €Similar
SR305C224KAAKYOCERA AVX0SR305C224KAA-ND0,36028 €Similar
SR655C224KARTR1KYOCERA AVX0SR655C224KARTR1-ND0,36028 €Similar
FK18X7R1H224KR020TDK2.063445-8428-ND0,29000 €Direct
C315C224K1R5TAKEMET1.338399-9724-ND0,46000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63500 €6,35 €
500,49720 €24,86 €
1000,45480 €45,48 €
5000,38316 €191,58 €
1.0000,36104 €361,04 €
3.0000,33369 €1.001,07 €
5.0000,32357 €1.617,85 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €