Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar



SR205C104JAATR1 | |
|---|---|
DigiKey Part Number | SR205C104JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205C104JAATR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205C104JAT | KYOCERA AVX | 0 | 478-7664-ND | 0,24458 € | Direct |
| SR201C104JAATR1 | KYOCERA AVX | 0 | SR201C104JAATR1-ND | 0,19622 € | Upgrade |
| SR201C104JARTR1 | KYOCERA AVX | 0 | SR201C104JARTR1-ND | 0,20653 € | Upgrade |
| C320C104J5R5TA | KEMET | 7.350 | 399-9775-ND | 0,39000 € | Similar |
| C320C104J5R5TA7301 | KEMET | 10.802 | 399-9867-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16103 € | 483,09 € |
| Unit Price without VAT: | 0,16103 € |
|---|---|
| Unit Price with VAT: | 0,19163 € |




