Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade



SR201C104KAATR1 | |
|---|---|
DigiKey Part Number | 478-11022-2-ND - Tape & Reel (TR) 478-11022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C104KAATR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C104KAT | KYOCERA AVX | 0 | SR201C104KAT-ND | 0,06954 € | Direct |
| SR201C104JAATR1 | KYOCERA AVX | 0 | SR201C104JAATR1-ND | 0,19622 € | Upgrade |
| SR201C104JARTR1 | KYOCERA AVX | 0 | SR201C104JARTR1-ND | 0,20653 € | Upgrade |
| SR211C104KAR | KYOCERA AVX | 15.216 | 478-3185-ND | 0,37000 € | Similar |
| AR201C104K4R | KYOCERA AVX | 0 | 478-5090-ND | 0,54000 € | Parametric Equivalent |









