SR201C104KAATR1- is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 19.229
Unit Price: 0,35000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07067 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19941 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19941 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,32819 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11.613
Unit Price: 0,29000 €
Datasheet

Direct


KEMET
In Stock: 2.706
Unit Price: 0,38000 €
Datasheet

Direct


TDK Corporation
In Stock: 176
Unit Price: 0,36000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.276
Unit Price: 0,41000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.496
Unit Price: 0,46000 €
Datasheet

Direct


Murata Electronics
In Stock: 3.171
Unit Price: 0,45000 €
Datasheet

Similar


KEMET
In Stock: 13.668
Unit Price: 0,79000 €
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR20x
SR, AR Series

SR201C104KAATR1-

DigiKey Part Number
SR201C104KAATR1--ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C104KAATR1-
Description
CAP CER 0.1UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.