Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct

SR201A471JAATR2 | |
|---|---|
DigiKey Part Number | SR201A471JAATR2-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | SR201A471JAATR2 |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A471JARTR1 | KYOCERA AVX | 0 | SR071A471JARTR1-ND | 0,14150 € | Direct |
| SR071A471JAT | KYOCERA AVX | 0 | SR071A471JAT-ND | 0,15330 € | Direct |
| SR151A471JAATR1 | KYOCERA AVX | 0 | SR151A471JAATR1-ND | 0,11711 € | Direct |
| SR151A471JARTR1 | KYOCERA AVX | 3.284 | 478-11007-1-ND | 0,42000 € | Direct |
| SR151A471JARTR2 | KYOCERA AVX | 0 | SR151A471JARTR2-ND | 0,10237 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14948 € | 896,88 € |
| Unit Price without VAT: | 0,14948 € |
|---|---|
| Unit Price with VAT: | 0,17788 € |







