Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR155C152KAR | |
|---|---|
DigiKey Part Number | SR155C152KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155C152KAR |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C152KAATR1 | KYOCERA AVX | 0 | SR071C152KAATR1-ND | 0,08906 € | Upgrade |
| SR071C152KARAP2 | KYOCERA AVX | 0 | SR071C152KARAP2-ND | 0,11347 € | Upgrade |
| SR071C152KARTR1 | KYOCERA AVX | 0 | SR071C152KARTR1-ND | 0,09381 € | Upgrade |
| SR151C152KAA | KYOCERA AVX | 0 | 478-2457-ND | 0,06368 € | Upgrade |
| SR151C152KAR | KYOCERA AVX | 808 | 478-3173-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09694 € | 193,88 € |
| Unit Price without VAT: | 0,09694 € |
|---|---|
| Unit Price with VAT: | 0,11536 € |







