
SR155C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR155C104KARTR1TR-ND - Tape & Reel (TR) 478-SR155C104KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,14656 € | 73,28 € |
| 1.000 | 0,12457 € | 124,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12439 € | 435,37 € |
| 7.000 | 0,11798 € | 825,86 € |
| 10.500 | 0,11190 € | 1.174,95 € |
| 17.500 | 0,11122 € | 1.946,35 € |
| 24.500 | 0,10914 € | 2.673,93 € |
| 35.000 | 0,10714 € | 3.749,90 € |
| 42.000 | 0,10619 € | 4.459,98 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

