
SR155C103KARAP1 | |
|---|---|
DigiKey Part Number | 478-SR155C103KARAP1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR155C103KARAP1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KARAP1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10603 € | 371,11 € |
| Unit Price without VAT: | 0,10603 € |
|---|---|
| Unit Price with VAT: | 0,12618 € |

