Similar
Similar
Similar
Similar

SR155A7R0DAR | |
|---|---|
DigiKey Part Number | SR155A7R0DAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A7R0DAR |
Description | CAP CER 7PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155A7R0DAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G1H070DN000 | TDK | 407 | 445-FK28C0G1H070DN000-ND | 0,24000 € | Similar |
| RDE5C1H7R0D0K1H03B | Murata Electronics | 0 | 490-8716-ND | 0,13800 € | Similar |
| RDE5C1H7R0D0M1H03A | Murata Electronics | 0 | 490-9046-1-ND | 0,39000 € | Similar |
| RDE5C1H7R0D0S1H03A | Murata Electronics | 0 | 490-9047-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14234 € | 284,68 € |
| Unit Price without VAT: | 0,14234 € |
|---|---|
| Unit Price with VAT: | 0,16938 € |




