SR152A6R8DAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,18715 €
Datasheet

Similar


KEMET
In Stock: 1.708
Unit Price: 0,49000 €
Datasheet
6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A6R8DAATR2

DigiKey Part Number
SR152A6R8DAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A6R8DAATR2
Description
CAP CER 6.8PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,12473 €873,11 €
Unit Price without VAT:0,12473 €
Unit Price with VAT:0,14843 €