Direct
Similar
Similar

SR152A4R7DAR | |
|---|---|
DigiKey Part Number | SR152A4R7DAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A4R7DAR |
Description | CAP CER 4.7PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A4R7DAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A4R7DARTR2 | KYOCERA AVX | 0 | SR072A4R7DARTR2-ND | 0,13846 € | Direct |
| SR122A4R7DAR | KYOCERA AVX | 0 | SR122A4R7DAR-ND | 0,18845 € | Similar |
| C315C479D2G5TA | KEMET | 3.249 | 399-9742-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15650 € | 313,00 € |
| Unit Price without VAT: | 0,15650 € |
|---|---|
| Unit Price with VAT: | 0,18624 € |




