
SR152A470JAR | |
|---|---|
DigiKey Part Number | 478-SR152A470JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A470JAR |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A470JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C470J2G5TA | KEMET | 2.252 | 399-4181-ND | 0,36000 € | Similar |
| C317C470J2G5TA | KEMET | 6.213 | 399-4239-ND | 0,36000 € | Similar |
| C320C470J2G5TA | KEMET | 2.075 | 399-4300-ND | 0,37000 € | Similar |
| C322C470J2G5TA | KEMET | 2.970 | 399-4365-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15888 € | 79,44 € |
| 1.000 | 0,14736 € | 147,36 € |
| 3.000 | 0,13311 € | 399,33 € |
| 5.000 | 0,12785 € | 639,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

