SR152A330KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08989 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.425
Unit Price: 0,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12521 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,41029 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12521 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11581 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10570 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10570 €
Datasheet

Similar


KEMET
In Stock: 7.612
Unit Price: 0,32000 €
Datasheet

Similar


KEMET
In Stock: 2.385
Unit Price: 0,32000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10570 €
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A330KAA

DigiKey Part Number
478-2447-ND
Manufacturer
Manufacturer Product Number
SR152A330KAA
Description
CAP CER 33PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A330KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,10097 €201,94 €
Unit Price without VAT:0,10097 €
Unit Price with VAT:0,12015 €