Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR152A220KAA | |
|---|---|
DigiKey Part Number | 478-2446-ND |
Manufacturer | |
Manufacturer Product Number | SR152A220KAA |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A220KAATR1 | KYOCERA AVX | 0 | SR072A220KAATR1-ND | 0,08906 € | Direct |
| SR152A220KAR | KYOCERA AVX | 2.090 | 478-3162-ND | 0,37000 € | Direct |
| SR072A220JAR | KYOCERA AVX | 0 | SR072A220JAR-ND | 0,15115 € | Upgrade |
| SR152A220GARTR1 | KYOCERA AVX | 0 | SR152A220GARTR1-ND | 0,36273 € | Upgrade |
| SR152A220GARTR2 | KYOCERA AVX | 0 | SR152A220GARTR2-ND | 0,36273 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08983 € | 179,66 € |
| Unit Price without VAT: | 0,08983 € |
|---|---|
| Unit Price with VAT: | 0,10690 € |




