Similar
Similar
Similar
Similar
Similar
Similar

SR151E103MAATR1 | |
|---|---|
DigiKey Part Number | SR151E103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151E103MAATR1 |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151E103MAATR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,09160 € | 641,20 € |
| Unit Price without VAT: | 0,09160 € |
|---|---|
| Unit Price with VAT: | 0,10900 € |





