Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

SR151C392KAR | |
|---|---|
DigiKey Part Number | SR151C392KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151C392KAR |
Description | CAP CER 3900PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C392KARTR1 | KYOCERA AVX | 0 | SR071C392KARTR1-ND | 0,09381 € | Direct |
| K392K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K10X7RH53L2-ND | 0,04879 € | Direct |
| K392K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RH53L2-ND | 0,04773 € | Direct |
| K392K15X7RH55K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RH55K2-ND | 0,04773 € | Direct |
| K392K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RK53L2-ND | 0,09430 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11839 € | 236,78 € |
| Unit Price without VAT: | 0,11839 € |
|---|---|
| Unit Price with VAT: | 0,14088 € |




